Part Details for MHW8222BN by Freescale Semiconductor
Overview of MHW8222BN by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MHW8222BN
MHW8222BN CAD Models
MHW8222BN Part Data Attributes
|
MHW8222BN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW8222BN
Freescale Semiconductor
40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 21.8 dB | |
Operating Frequency-Max | 860 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER |