Part Details for MHW7222 by Motorola Mobility LLC
Overview of MHW7222 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MHW7222
MHW7222 CAD Models
MHW7222 Part Data Attributes
|
MHW7222
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW7222
Motorola Mobility LLC
40 MHz - 750 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 21.25 dBm | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW7222
This table gives cross-reference parts and alternative options found for MHW7222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW7222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW7222A | 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Freescale Semiconductor | MHW7222 vs MHW7222A |
BGY787,112 | BGY787 - 750 MHz, 21.5 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | MHW7222 vs BGY787,112 |
BGY787 | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MHW7222 vs BGY787 |