Part Details for MHW7205CL by Motorola Mobility LLC
Overview of MHW7205CL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MHW7205CL
MHW7205CL CAD Models
MHW7205CL Part Data Attributes
|
MHW7205CL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW7205CL
Motorola Mobility LLC
40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 9 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 714Y-03 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 19.7 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MOT CASE 714Y-03 | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 385 mA | |
Technology | HYBRID |
Alternate Parts for MHW7205CL
This table gives cross-reference parts and alternative options found for MHW7205CL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW7205CL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW7205CLN | 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW7205CL vs MHW7205CLN |