Part Details for MHW7182A by Motorola Mobility LLC
Overview of MHW7182A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW7182A
MHW7182A CAD Models
MHW7182A Part Data Attributes
|
MHW7182A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW7182A
Motorola Mobility LLC
40MHz - 750MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Gain | 18.2 dB | |
Operating Frequency-Max | 750 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW7182A
This table gives cross-reference parts and alternative options found for MHW7182A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW7182A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW9242 | Wide Band Low Power Amplifier, 40MHz Min, 1000MHz Max, Hybrid, | Motorola Semiconductor Products | MHW7182A vs MHW9242 |
BGY785A | RF/Microwave Amplifier, 40 MHz - 750 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW7182A vs BGY785A |
MHW9182 | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | MHW7182A vs MHW9182 |
MHW8182B | 40MHz - 860MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 7 PIN | Freescale Semiconductor | MHW7182A vs MHW8182B |
BGY885A | RF/Microwave Amplifier, 40 MHz - 860 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN | NXP Semiconductors | MHW7182A vs BGY885A |
MHW9182B | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, CASE 714Y-04, 9 PIN | Motorola Mobility LLC | MHW7182A vs MHW9182B |
BGY1085A | RF/Microwave Amplifier, 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN | NXP Semiconductors | MHW7182A vs BGY1085A |
MHW9142 | 40 MHz - 1000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | Motorola Mobility LLC | MHW7182A vs MHW9142 |
BGY785A,112 | BGY785A - 750 MHz, 18.5 dB gain push-pull amplifier SFM 7-Pin | NXP Semiconductors | MHW7182A vs BGY785A,112 |
MHW9182B | IC,CATV WIDEBAND AMPLIFIER,HYBRID,MOT CASE,METAL | Freescale Semiconductor | MHW7182A vs MHW9182B |