MHW6172
Description: 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER

Overview of MHW6172 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for MHW6172 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHW6172 by Motorola Mobility LLC

MHW6172
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
Characteristic Impedance
75 Ω
Construction
MODULE
Input Power-Max (CW)
21.25 dBm
Operating Frequency-Max
550 MHz
Operating Frequency-Min
40 MHz
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
RF/Microwave Device Type
WIDE BAND LOW POWER
Want to compare parts?
  1. MHW6172
    Motorola Mobility LLC
    40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
    VS

Alternate Parts for MHW6172

This table gives cross-reference parts and alternative options found for MHW6172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW6172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MHW6171 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER Motorola Mobility LLC MHW6172 vs MHW6171
BGY584 RF/Microwave Amplifier, 40 MHz - 550 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER NXP Semiconductors MHW6172 vs BGY584
MHW6205-6A 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER Motorola Mobility LLC MHW6172 vs MHW6205-6A

Related Parts for MHW6172

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHW6172 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHW6172 by Motorola Mobility LLC

  • Please alert me when MHW6172 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHW6172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHW6172 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHW6172 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHW6172.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHW6172 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: