Part Details for MHW5342A by Freescale Semiconductor
Overview of MHW5342A by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW5342A
MHW5342A CAD Models
MHW5342A Part Data Attributes
|
MHW5342A
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW5342A
Freescale Semiconductor
IC,CATV WIDEBAND AMPLIFIER,HYBRID,SOT-115J,PLASTIC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 340 mA | |
Technology | HYBRID |