Part Details for MHW5172A by Motorola Mobility LLC
Results Overview of MHW5172A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHW5172A Information
MHW5172A by Motorola Mobility LLC is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MHW5172A
MHW5172A CAD Models
MHW5172A Part Data Attributes
|
MHW5172A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW5172A
Motorola Mobility LLC
40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW5172A
This table gives cross-reference parts and alternative options found for MHW5172A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW5172A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BGY84 | NXP Semiconductors | Check for Price | RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT115J, 7 PIN | MHW5172A vs BGY84 |
CA2800 | Motorola Mobility LLC | Check for Price | 10 MHz - 400 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | MHW5172A vs CA2800 |
MHW590 | Motorola Mobility LLC | Check for Price | 10 MHz - 400 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER | MHW5172A vs MHW590 |
QBH-2818 | API Technologies Corp EIS (RETIRED) | Check for Price | Wide Band Medium Power Amplifier, 0.35MHz Min, 400MHz Max, | MHW5172A vs QBH-2818 |
CA2818C | Motorola Mobility LLC | Check for Price | 0.35 MHz - 400 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | MHW5172A vs CA2818C |
CA2800 | Motorola Semiconductor Products | Check for Price | Wide Band Medium Power Amplifier, 10MHz Min, 400MHz Max, Hybrid, | MHW5172A vs CA2800 |
CA2818H | Motorola Mobility LLC | Check for Price | 1 MHz - 200 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | MHW5172A vs CA2818H |
MHW592 | Motorola Semiconductor Products | Check for Price | Wide Band Medium Power Amplifier, 1MHz Min, 250MHz Max, Hybrid, | MHW5172A vs MHW592 |