MHW2805-1
Description: 806 MHz - 870 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER

Overview of MHW2805-1 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for MHW2805-1 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHW2805-1 by Motorola Mobility LLC

MHW2805-1
Motorola Mobility LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
SMSIP4,4GNDFLNG
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Gain
31 dB
Input Power-Max (CW)
9 dBm
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
870 MHz
Operating Frequency-Min
806 MHz
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SMSIP4,4GNDFLNG
Power Supplies
7.5 V
RF/Microwave Device Type
NARROW BAND HIGH POWER
Supply Current-Max
1 mA
Surface Mount
YES
Technology
HYBRID
Terminal Finish
Tin/Lead (Sn/Pb)
VSWR-Max
2.3
Want to compare parts?
  1. MHW2805-1
    Motorola Mobility LLC
    806 MHz - 870 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHW2805-1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHW2805-1 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MHW2805-1 would you like to use for your alert(s)?
  • Please alert me when MHW2805-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHW2805-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHW2805-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHW2805-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHW2805-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHW2805-1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: