Part Details for MHW1304LC by Motorola Mobility LLC
Overview of MHW1304LC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW1304LC
MHW1304LC CAD Models
MHW1304LC Part Data Attributes
|
MHW1304LC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW1304LC
Motorola Mobility LLC
5 MHz - 200 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | MOT CASE 431A-02 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 431A-02 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Technology | HYBRID |
Alternate Parts for MHW1304LC
This table gives cross-reference parts and alternative options found for MHW1304LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1304LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW1304LC | 5MHz - 75MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, CASE 1302-01, 9 PIN | Freescale Semiconductor | MHW1304LC vs MHW1304LC |