Part Details for MHW1304LA by Freescale Semiconductor
Overview of MHW1304LA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHW1304LA
MHW1304LA CAD Models
MHW1304LA Part Data Attributes
|
MHW1304LA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW1304LA
Freescale Semiconductor
5MHz - 65MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOT-115J | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 30 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 65 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Supply Current-Max | 110 mA |
Alternate Parts for MHW1304LA
This table gives cross-reference parts and alternative options found for MHW1304LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1304LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW1304LAN | 5 MHz - 65 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW1304LA vs MHW1304LAN |