Part Details for MHW1254LAN by Freescale Semiconductor
Overview of MHW1254LAN by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHW1254LAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MHW1254LAN-ND
|
DigiKey | NARROW BAND HIGH POWER AMPLIFIER Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$33.1300 | Buy Now |
|
Rochester Electronics | Narrow Band High Power Amplifier, 5MHz Min, 65MHz Max RoHS: Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$28.4400 / $33.4600 | Buy Now |
Part Details for MHW1254LAN
MHW1254LAN CAD Models
MHW1254LAN Part Data Attributes
|
MHW1254LAN
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHW1254LAN
Freescale Semiconductor
5 MHz - 65 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 1302-01, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 25 dB | |
Operating Frequency-Max | 65 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |
Alternate Parts for MHW1254LAN
This table gives cross-reference parts and alternative options found for MHW1254LAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1254LAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW1254LA | 5MHz - 65MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, CASE 1302-01, 7 PIN | Freescale Semiconductor | MHW1254LAN vs MHW1254LA |