Part Details for MHW1184 by Motorola Mobility LLC
Overview of MHW1184 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Telecommunications
Part Details for MHW1184
MHW1184 CAD Models
MHW1184 Part Data Attributes:
|
MHW1184
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHW1184
Motorola Mobility LLC
5 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 16.25 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for MHW1184
This table gives cross-reference parts and alternative options found for MHW1184. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHW1184, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY65 | RF/Microwave Amplifier, 5 MHz - 200 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | NXP Semiconductors | MHW1184 vs BGY65 |