Part Details for MHVIC2115R2 by Freescale Semiconductor
Overview of MHVIC2115R2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MHVIC2115R2
MHVIC2115R2 CAD Models
MHVIC2115R2 Part Data Attributes
|
MHVIC2115R2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHVIC2115R2
Freescale Semiconductor
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,MOS,SOP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOP16,.35,32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 31 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 1600 MHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.35,32 | |
Power Supplies | 26 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 204 mA | |
Surface Mount | YES | |
Technology | MOS | |
VSWR-Max | 3 |
Alternate Parts for MHVIC2115R2
This table gives cross-reference parts and alternative options found for MHVIC2115R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHVIC2115R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHVIC2115NR2 | 1600 MHz - 2600 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, LEAD FREE, PLASTIC, CASE 978-03, FP-16 | Freescale Semiconductor | MHVIC2115R2 vs MHVIC2115NR2 |