MHV12-1.0K2000N
Description: Analog Circuit,

Overview of MHV12-1.0K2000N by V-Infinity LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MHV12-1.0K2000N by V-Infinity LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHV12-1.0K2000N by V-Infinity LLC

MHV12-1.0K2000N
V-Infinity LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
V-INFINITY LLC
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
16.5 V
Input Voltage-Min
10.8 V
JESD-30 Code
R-MSMA-T7
Length
110 mm
Line Regulation-Max
0.03%
Number of Functions
1
Number of Outputs
1
Number of Terminals
7
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Output Current-Max
0.002 A
Output Voltage-Max
-1000 V
Output Voltage-Min
Package Body Material
METAL
Package Code
SMA
Package Shape
RECTANGLE
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.010605 Vrms
Seated Height-Max
19.75 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Total Power Output-Max
2 W
Trim/Adjustable Output
YES
Width
12 mm
Want to compare parts?
  1. MHV12-1.0K2000N
    V-Infinity LLC
    Analog Circuit,
    VS

Related Parts for MHV12-1.0K2000N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHV12-1.0K2000N by V-Infinity LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHV12-1.0K2000N by V-Infinity LLC

  • Please alert me when MHV12-1.0K2000N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MHV12-1.0K2000N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHV12-1.0K2000N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MHV12-1.0K2000N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHV12-1.0K2000N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHV12-1.0K2000N by V-Infinity LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: