MHV11C105MAT2A
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT

Overview of MHV11C105MAT2A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Price & Stock for MHV11C105MAT2A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 478-5426-1-ND
DigiKey CAP CER 1UF 100V X7R SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel® Temporarily Out of Stock
  • 1 $6.0200
$6.0200 Buy Now
Bristol Electronics   218
RFQ
Quest Components   174
  • 1 $8.0400
  • 14 $5.3600
  • 48 $4.9580
$4.9580 / $8.0400 Buy Now

CAD Models for MHV11C105MAT2A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHV11C105MAT2A by Kyocera AVX Components

MHV11C105MAT2A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
3.45 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
2924
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
J BEND
Width
6.1 mm
Want to compare parts?
  1. MHV11C105MAT2A
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MHV11C105MAT2A

This table gives cross-reference parts and alternative options found for MHV11C105MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHV11C105MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MHV11C105MAT4A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT Kyocera AVX Components MHV11C105MAT2A vs MHV11C105MAT4A

Related Parts for MHV11C105MAT2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHV11C105MAT2A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHV11C105MAT2A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MHV11C105MAT2A would you like to use for your alert(s)?
  • Please alert me when MHV11C105MAT2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHV11C105MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHV11C105MAT2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHV11C105MAT2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHV11C105MAT2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHV11C105MAT2A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: