Part Details for MHT2001NR1 by NXP Semiconductors
Overview of MHT2001NR1 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHT2001NR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8801
|
Newark | Rf Ldmos Integrated Power Amplifier For Consumer And Commercial Cooking, 902-928 Mhz, 175 W Cw, 50 V/Reel Rohs Compliant: Yes |Nxp MHT2001NR1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5700 | Buy Now |
DISTI #
MHT2001NR1
|
Avnet Americas | RF LDMOS Integrated Power Amplifier -0.5VDC/+105VDC 3-Pin TO-270WB T/R - Tape and Reel (Alt: MHT2001NR1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | MHT2001 - RF LDMOS Integrated Power Amplifier for Consumer and Commercial Cooking, 902-928 MHz, 175 W CW, 50 V RoHS: Compliant Status: Obsolete Min Qty: 1 | 348 |
|
$68.5500 / $80.6500 | Buy Now |
Part Details for MHT2001NR1
MHT2001NR1 CAD Models
MHT2001NR1 Part Data Attributes
|
MHT2001NR1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MHT2001NR1
NXP Semiconductors
RF and Baseband Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |