Part Details for MHT193UBCT by MEIHUA
Overview of MHT193UBCT by MEIHUA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHT193UBCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3mA Colorless transparent lens -40+85 470nm Blue 130 100mW 0603 LED Indication - Discrete ROHS | 50899 |
|
$0.0202 / $0.0377 | Buy Now |