Part Details for MHT192IR128CT by MEIHUA
Overview of MHT192IR128CT by MEIHUA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHT192IR128CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 120 5V 20mA 850nm 0603 Infrared (IR) LEDs ROHS | 4940 |
|
$0.0579 / $0.0874 | Buy Now |