Part Details for MHT1000HR5 by NXP Semiconductors
Overview of MHT1000HR5 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MHT1000HR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | N-Channel Enhancement-Mode RF Power Lateral LDMOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 49 |
|
$128.9500 / $151.7100 | Buy Now |
DISTI #
MHT1000HR5
|
EBV Elektronik | Transistor RF FET N-CH 68V 2450MHz 2-Pin NI-880 T/R (Alt: MHT1000HR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MHT1000HR5
MHT1000HR5 CAD Models
MHT1000HR5 Part Data Attributes:
|
MHT1000HR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MHT1000HR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | NXP | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |