Part Details for MHSP-2520 by Altech Corporation
Results Overview of MHSP-2520 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHSP-2520 Information
MHSP-2520 by Altech Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for MHSP-2520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHSP-2520-ND
|
DigiKey | PCB TERM BLOCK 508MM 20P HORIZ 2 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0800 | Buy Now |
DISTI #
845-MHSP-2520
|
Mouser Electronics | Fixed Terminal Blocks PCBBloc5.08mm 20pl Hor 24A Grn RoHS: Compliant | 0 |
|
$5.4000 / $7.1600 | Order Now |
DISTI #
71227532
|
RS | PCB Term Block, 5.08mm,20pole, Horiz, 24A, 300V, Green | Altech Corp MHSP-2520 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks | 0 |
|
$5.3900 / $5.4900 | Buy Now |
|
Onlinecomponents.com | PCB Term Block, 5.08mm, 20pole, Horiz, 24A, 300V, Green | Altech Corp MHSP-2520 RoHS: Compliant | 0 |
|
$5.2900 / $8.0300 | Buy Now |
Part Details for MHSP-2520
MHSP-2520 CAD Models
MHSP-2520 Part Data Attributes
|
MHSP-2520
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHSP-2520
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |