Part Details for MHSH3-50DB by SMC Corporation of America
Overview of MHSH3-50DB by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5506ACBZ-R7 | Analog Devices | 10MHz - 8GHz, 50dB Logarithmic | |
AD8317ACPZ-R7 | Analog Devices | 8GHz Log Detector 50dB | |
AD8312ACBZ-P7 | Analog Devices | 2.5GHz 50dB Power Amp Detector |
Price & Stock for MHSH3-50DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74818648
|
RS | GRIPPER, PARALLEL STYLE, AIR, 3 FINGER, MHS SERIES | SMC Corporation MHSH3-50DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$747.0900 | RFQ |