There are no models available for this part yet.
Overview of MHSH3-50DA-M9PSAPC by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61126-150DA | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body | |
61126-150DALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 3.3V, 5mm s/o, Left Push Rod Eject, 8mm Card Travel, Narrow Body |
Price & Stock for MHSH3-50DA-M9PSAPC by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74818645
|
RS | GRIPPER, PARALLEL STYLE, AIR, 3 FINGER, MHS SERIES | SMC Corporation MHSH3-50DA-M9PSAPC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$941.6000 | RFQ |