Part Details for MHS20A100JI by IBS Electronics Inc
Overview of MHS20A100JI by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHS20A100JI
MHS20A100JI CAD Models
MHS20A100JI Part Data Attributes
|
MHS20A100JI
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MHS20A100JI
IBS Electronics Inc
Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 12.5 mm | |
Package Length | 63.5 mm | |
Package Style | Radial | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 20 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MHS | |
Technology | WIRE WOUND | |
Tolerance | 5% |