-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC2895
|
Newark | Mhs12204=Spdt Sl Sw Vert Ag |Alcoswitch Te Connectivity MHS12204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.5500 | Buy Now |
DISTI #
506-MHS12204
|
Mouser Electronics | Slide Switches SPDT ON-NON-ON TOP T/H SLIDE SWITCH RoHS: Compliant | 2503 |
|
$0.5830 / $1.1700 | Buy Now |
|
Onlinecomponents.com | Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant |
5600 On Order |
|
$0.5900 / $1.1010 | Buy Now |
DISTI #
78454624
|
Verical | Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray Min Qty: 100 Package Multiple: 1 | Americas - 3260 |
|
$0.6000 / $0.9839 | Buy Now |
DISTI #
1825255-1
|
TTI | Slide Switches SWITCH SLIDE SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 110 In Stock |
|
$0.4550 | Buy Now |
DISTI #
000000000002659650
|
Sager | Slide Switches SPDT ON-NON-ON TOP T/H SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide ON None ON SPDT Top Slide 0.3A 125VAC PC Pins Thru-Hole Tray RoHS: Compliant |
5600 On Order |
|
$0.5900 / $1.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy