Part Details for MHR0844SA108G70 by Murata Power Solutions
Overview of MHR0844SA108G70 by Murata Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHR0844SA108G70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3863
|
Newark | Bulk |Murata Power Solutions MHR0844SA108G70 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $2.2900 | Buy Now |
DISTI #
490-18243-ND
|
DigiKey | RES 1 GOHM 2% 2.5W RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
77 In Stock |
|
$1.3446 / $4.1200 | Buy Now |
DISTI #
000000000006088878
|
Sager | Thick Film Resistors - Through Hole Min Qty: 100 | 0 |
|
$1.4700 / $1.5200 | Buy Now |