Part Details for MHR0624SA108G70 by Murata Manufacturing Co Ltd
Overview of MHR0624SA108G70 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHR0624SA108G70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHR0624SA108G70
|
Avnet Americas | High Voltage Resistor 1GOhm 2% 1.6W 2-Pin Radial - Bulk (Alt: MHR0624SA108G70) Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4144 | Buy Now |
DISTI #
580-MHR0624SA108G70
|
Mouser Electronics | Thick Film Resistors - Through Hole RoHS: Compliant | 194 |
|
$0.4160 / $1.1000 | Buy Now |
Part Details for MHR0624SA108G70
MHR0624SA108G70 CAD Models
MHR0624SA108G70 Part Data Attributes
|
MHR0624SA108G70
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MHR0624SA108G70
Murata Manufacturing Co Ltd
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Construction | Rectangular | |
Lead Length | 3.5 mm | |
Lead Spacing | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 25.3 mm | |
Package Style | Radial | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 70 °C | |
Resistance | 1000000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 10000 V |