Part Details for MHR-50-VUAL by Adam Technologies Inc
Results Overview of MHR-50-VUAL by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHR-50-VUAL Information
MHR-50-VUAL by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MHR-50-VUAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MHR-50-VUAL-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1034 In Stock |
|
$1.0510 / $2.0800 | Buy Now |
DISTI #
737-MHR-50-VUAL
|
Mouser Electronics | Headers & Wire Housings 50P STRAIGHT W/ LONG LATCHES RoHS: Compliant | 391 |
|
$1.0500 / $2.1400 | Buy Now |
DISTI #
74896552
|
RS | Connector, latch box header, vertical, 50 Position, 2.54MM, long ejector latche | Adam Tech MHR-50-V... more RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 | RFQ |
|
Future Electronics | Connector Header Through Hole 50 position 0.100 (2.54mm RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 48 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$1.2100 | Buy Now |
|
Onlinecomponents.com | Latched Box Header Vertical 50Pos 2.54mm - Tray RoHS: Compliant |
2304 In Stock |
|
$0.9690 / $1.5390 | Buy Now |
DISTI #
61285764
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 48 Package Multiple: 48 Date Code: 2149 | Americas - 2304 |
|
$1.3765 / $1.8118 | Buy Now |
|
Powell Electronics | CONN HEADER VERT 50POS 2.54MM Min Qty: 1008 | 1616 |
|
$1.2842 / $1.5287 | Buy Now |
|
Master Electronics | Latched Box Header Vertical 50Pos 2.54mm - Tray RoHS: Compliant |
2304 In Stock |
|
$0.9690 / $1.5390 | Buy Now |
Part Details for MHR-50-VUAL
MHR-50-VUAL CAD Models
MHR-50-VUAL Part Data Attributes
|
MHR-50-VUAL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MHR-50-VUAL
Adam Technologies Inc
Board Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | BRASS | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |