Part Details for MHR-50-HUAL by Adam Technologies Inc
Overview of MHR-50-HUAL by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHR-50-HUAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Long Latch Header 50P 2.54mm Pitch R/A Plug RoHS: Compliant | 0 |
|
$2.2100 / $3.2200 | Buy Now |
DISTI #
31341826
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 3190 |
|
$2.9337 | Buy Now |
DISTI #
25905876
|
Verical | Conn Ejector Header HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1741 | Americas - 52 |
|
$1.4130 | Buy Now |
DISTI #
C1S105400021935
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 52 |
|
$2.0100 | Buy Now |
Part Details for MHR-50-HUAL
MHR-50-HUAL CAD Models
MHR-50-HUAL Part Data Attributes
|
MHR-50-HUAL
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MHR-50-HUAL
Adam Technologies Inc
Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.66 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for MHR-50-HUAL
This table gives cross-reference parts and alternative options found for MHR-50-HUAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHR-50-HUAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2RA-50-U-.138/.120/.153 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MHR-50-HUAL vs PH2RA-50-U-.138/.120/.153 |
MHR-50-HUAN | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | MHR-50-HUAL vs MHR-50-HUAN |
PH2RA-25-U-.157/.118/.159-HT | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MHR-50-HUAL vs PH2RA-25-U-.157/.118/.159-HT |
PH2RA-50-U-.231/.126/.148 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | MHR-50-HUAL vs PH2RA-50-U-.231/.126/.148 |
2569P50U00W | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Leoco USA Corp | MHR-50-HUAL vs 2569P50U00W |