Part Details for MHR-2520 by Altech Corporation
Overview of MHR-2520 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE322520F-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 6700mA NONAUTO |
Price & Stock for MHR-2520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHR-2520-ND
|
DigiKey | PCB TERM 5MMPS REV HORIZ 20P 15A Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4008 | Buy Now |
DISTI #
845-MHR-2520
|
Mouser Electronics | Fixed Terminal Blocks PCB5mm Rev.Horiz 20pl 15AGrn RoHS: Compliant | 0 |
|
$5.7500 / $6.4000 | Order Now |
DISTI #
71227681
|
RS | PCB Term, 5mm PS, Rev. Horiz,20 pole, 15A, 300V, Green | Altech Corp MHR-2520 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7100 / $5.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $7.3800 | Buy Now |
DISTI #
10114089
|
TestEquity LLC | Altech MHR-2520 Fixed PCB Block, 5.00mm Pin Spacing, 20 Poles, Reverse Horizontal | 0 |
|
$7.2100 | Buy Now |
Part Details for MHR-2520
MHR-2520 CAD Models
MHR-2520 Part Data Attributes
|
MHR-2520
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MHR-2520
Altech Corporation
Barrier Strip Terminal Block, 15A, 2.08mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |