Part Details for MHQ2222 by Motorola Mobility LLC
Overview of MHQ2222 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MHQ2222
MHQ2222 CAD Models
MHQ2222 Part Data Attributes:
|
MHQ2222
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHQ2222
Motorola Mobility LLC
4 CHANNEL, Si, NPN, RF POWER TRANSISTOR, TO-116, CERAMIC, CASE 632-02, 14 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-CDIP-T14 | |
Pin Count | 14 | |
Manufacturer Package Code | CASE 632-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Base Capacitance-Max | 8 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
JEDEC-95 Code | TO-116 | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for MHQ2222
This table gives cross-reference parts and alternative options found for MHQ2222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ2222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHQ2222 | RF Power Bipolar Transistor, 4-Element, Silicon, NPN, TO-116, CERAMIC, CASE 632-02, 14 PIN | Motorola Semiconductor Products | MHQ2222 vs MHQ2222 |
MHQ2222 | 0.5A, 40V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, HERMETIC SEALED, DIP-14 | TT Electronics Power and Hybrid / Semelab Limited | MHQ2222 vs MHQ2222 |