-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175492-1-ND
|
DigiKey | FIXED IND 510NH 70MA 10.2OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8510 In Stock |
|
$0.0489 / $0.1600 | Buy Now |
DISTI #
MHQ1005PR51GT000
|
Avnet Americas | Inductor for High Frequency Circuits Multilayer Ceramic 510nH 2-Pin SMD T/R - Tape and Reel (Alt: MHQ1005PR51GT000) Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 | Buy Now |
DISTI #
810-MHQ1005PR51GT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 510nH S-HQ SMD RF IND RoHS: Compliant | 8132 |
|
$0.0480 / $0.1500 | Buy Now |
DISTI #
V72:2272_19863837
|
Arrow Electronics | Inductor High Frequency Chip Unshielded Multi-Layer 0.51uH 2% 50MHz 13Q-Factor Ceramic 0.07A 10.2Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1809 Container: Cut Strips | Americas - 9 |
|
$0.0445 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
C1S741001294819
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant pbFree: Yes | 9 |
|
$0.0445 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005PR51GT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005PR51GT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 10.2 Ω | |
Inductance-Nom (L) | 0.51 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 360 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |