-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHQ1005PR39GT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-175486-1-ND
|
DigiKey | FIXED IND 390NH 70MA 8.8 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8124 In Stock |
|
$0.0610 / $0.1300 | Buy Now |
DISTI #
MHQ1005PR39GT000
|
Avnet Americas | Inductor for High Frequency Circuits Multilayer Ceramic 390nH 2-Pin SMD T/R - Tape and Reel (Alt: MH... more Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0454 / $0.0477 | Buy Now |
DISTI #
810-MHQ1005PR39GT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 390nH S-HQ SMD RF IND RoHS: Compliant | 6661 |
|
$0.0480 / $0.1300 | Buy Now |
DISTI #
V72:2272_19863831
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.39uH 2% 50MHz 13Q-Factor Ceramic 0.07A 8.8Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1822 Container: Cut Strips | Americas - 18134 |
|
$0.0019 / $0.0066 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.0522 | Buy Now |
DISTI #
27484333
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.39uH 2% 50MHz 13Q-Factor Ceramic 0.07A 8.8Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 893 Package Multiple: 1 Date Code: 1822 | Americas - 18134 |
|
$0.0019 / $0.0020 | Buy Now |
DISTI #
32382390
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.39uH 2% 50MHz 13Q-Factor Ceramic 0.07A 8.8Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 693 Package Multiple: 1 | Americas - 7812 |
|
$0.0424 | Buy Now |
DISTI #
MHQ1005PR39GT000
|
Avnet Abacus | Inductor for High Frequency Circuits Multilayer Ceramic 390nH 2Pin SMD TR (Alt: MHQ1005PR39GT000) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MHQ1005PR39GT000
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 7812 |
|
$0.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005PR39GT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005PR39GT000
TDK Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 8.8 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 13 | |
Rated Current-Max | 0.07 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 2% |