MHQ1005P7N5JTD25
TDK Corporation
Description: General Purpose Inductor,

Overview of MHQ1005P7N5JTD25 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MHQ1005P7N5JTD25 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 23X6950
Newark -/Tape And Reel |Tdk MHQ1005P7N5JTD25 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-173901-1-ND
DigiKey FIXED IND 7.5NH 600MA 160MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 18937
In Stock
  • 1 $0.2200
  • 10 $0.1790
  • 25 $0.1644
  • 50 $0.1452
  • 100 $0.1271
  • 250 $0.1210
  • 500 $0.1138
  • 1,000 $0.0871
  • 2,500 $0.0823
  • 10,000 $0.0720
  • 20,000 $0.0666
  • 30,000 $0.0636
  • 50,000 $0.0601
  • 70,000 $0.0587
$0.0587 / $0.2200 Buy Now
DISTI # MHQ1005P7N5JTD25
Avnet Americas MHQ1005P7N5JTD25 - Tape and Reel (Alt: MHQ1005P7N5JTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0573
$0.0573 Buy Now
DISTI # 810-MHQ1005P7N5JTD25
Mouser Electronics RF Inductors - SMD IND 0402 7.5nH S-HQ AEC Q200 RF IND RoHS: Compliant 8710
  • 1 $0.1800
  • 10 $0.1460
  • 100 $0.1140
  • 1,000 $0.0870
  • 2,500 $0.0830
  • 10,000 $0.0730
  • 20,000 $0.0710
  • 50,000 $0.0680
  • 100,000 $0.0660
$0.0660 / $0.1800 Buy Now
Future Electronics 7.5 nH Unshielded Multilayer Inductor 600 mA 160mOhm Max 0402 (1005 Metric) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0721
  • 20,000 $0.0709
  • 30,000 $0.0697
$0.0697 / $0.0721 Buy Now
DISTI # MHQ1005P7N5JTD25
TME Inductor: ceramic, SMD, 0402, 7.5nH, 600mA, 160mΩ, Q: 23, -55÷125°C Min Qty: 20000 0
  • 20,000 $0.0371
$0.0371 RFQ

CAD Models for MHQ1005P7N5JTD25 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MHQ1005P7N5JTD25 by TDK Corporation

MHQ1005P7N5JTD25
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.16 Ω
Inductance-Nom (L)
0.0075 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
23
Rated Current-Max
0.6 A
Reference Standard
AEC-Q200
Self Resonance Frequency
4000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q IS MEASURED AT 250 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
5%
Want to compare parts?
  1. MHQ1005P7N5JTD25
    TDK Corporation
    General Purpose Inductor,
    VS

Alternate Parts for MHQ1005P7N5JTD25

This table gives cross-reference parts and alternative options found for MHQ1005P7N5JTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ1005P7N5JTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LQG15WZ7N5J02D General Purpose Inductor, Murata Manufacturing Co Ltd MHQ1005P7N5JTD25 vs LQG15WZ7N5J02D
LQG15HZ7N5J02D General Purpose Inductor, 0.0075uH, 5%, 1 Element, SMD, CHIP, 0402 Murata Manufacturing Co Ltd MHQ1005P7N5JTD25 vs LQG15HZ7N5J02D
MHQ1005P7N5JT000 General Purpose Inductor, TDK Corporation MHQ1005P7N5JTD25 vs MHQ1005P7N5JT000

Related Parts for MHQ1005P7N5JTD25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHQ1005P7N5JTD25 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHQ1005P7N5JTD25 by TDK Corporation

Select Manufacturer
Which Manufacturer of MHQ1005P7N5JTD25 would you like to use for your alert(s)?
  • Please alert me when MHQ1005P7N5JTD25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHQ1005P7N5JTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHQ1005P7N5JTD25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHQ1005P7N5JTD25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHQ1005P7N5JTD25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHQ1005P7N5JTD25 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: