-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MHQ1005P56NGT000CT-ND
|
DigiKey | FIXED IND 56NH 180MA 1.8 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19900 In Stock |
|
$0.0584 / $0.1800 | Buy Now |
DISTI #
MHQ1005P56NGT000
|
Avnet Americas | MHQ1005P56NGT000 - Tape and Reel (Alt: MHQ1005P56NGT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0709 | Buy Now |
DISTI #
810-MHQ1005P56NGT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 56nH S-HQ SMD RF IND RoHS: Compliant | 5538 |
|
$0.0550 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
32417236
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.056uH 2% 100MHz 22Q-Factor Ceramic 0.18A 1.8Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 382 Package Multiple: 1 | Americas - 16325 |
|
$0.0525 / $0.0820 | Buy Now |
DISTI #
MHQ1005P56NGT000
|
TME | Inductor: ceramic, SMD, 0402, 56nH, 180mA, 1.8Ω, Q: 22, ftest: 100MHz Min Qty: 20000 | 0 |
|
$0.0359 | RFQ |
DISTI #
C1S741001169443
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 56nH 2% 100MHz 22Q-Factor Ceramic 180mA 1.8Ohm DCR 0402 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 16325 |
|
$0.0444 / $0.0889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005P56NGT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005P56NGT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 0.056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 22 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |