MHQ1005P3N9ST000
TDK Corporation
Description: General Purpose Inductor,

Overview of MHQ1005P3N9ST000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MHQ1005P3N9ST000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 75X8281
Newark -/Tape And Reel |Tdk MHQ1005P3N9ST000 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-9415-1-ND
DigiKey FIXED IND 3.9NH 900MA 90MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 14122
In Stock
  • 1 $0.1300
  • 10 $0.1090
  • 25 $0.1004
  • 50 $0.0886
  • 100 $0.0775
  • 250 $0.0738
  • 500 $0.0694
  • 1,000 $0.0531
  • 2,500 $0.0520
  • 10,000 $0.0647
  • 20,000 $0.0599
  • 30,000 $0.0572
  • 50,000 $0.0540
  • 70,000 $0.0520
  • 100,000 $0.0520
$0.0520 / $0.1300 Buy Now
DISTI # MHQ1005P3N9ST000
Avnet Americas MHQ1005P3N9ST000 - Tape and Reel (Alt: MHQ1005P3N9ST000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0448
$0.0448 Buy Now
DISTI # 810-MHQ1005P3N9ST000
Mouser Electronics RF Inductors - SMD IND 0402 3.9nH S-HQ SMD RF IND RoHS: Compliant 5276
  • 1 $0.1300
  • 10 $0.0890
  • 100 $0.0700
  • 1,000 $0.0610
  • 2,500 $0.0590
  • 10,000 $0.0520
  • 100,000 $0.0510
$0.0510 / $0.1300 Buy Now
Future Electronics MHQ-P Series 0402 3.9 nH ±0.3 nH Tol 900 mA Multilayer Ceramic Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 10,000 $0.0689
  • 20,000 $0.0678
  • 30,000 $0.0672
  • 40,000 $0.0667
  • 50,000 $0.0653
$0.0653 / $0.0689 Buy Now
DISTI # 32382248
Verical Inductor High Frequency Chip Unshielded Multi-Layer 0.0039uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.09Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 472 Package Multiple: 1 Americas - 10000
  • 472 $0.0663
  • 556 $0.0562
  • 1,000 $0.0501
  • 2,000 $0.0483
  • 10,000 $0.0421
$0.0421 / $0.0663 Buy Now
DISTI # C1S741001251212
Chip1Stop Inductor High Frequency Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 23Q-Factor Ceramic 900mA 90mOhm DCR 0402 T/R RoHS: Compliant Container: Cut Tape 10000
  • 25 $0.0652
  • 50 $0.0575
  • 100 $0.0554
  • 200 $0.0530
  • 500 $0.0450
  • 1,000 $0.0401
  • 2,000 $0.0386
  • 10,000 $0.0337
$0.0337 / $0.0652 Buy Now

CAD Models for MHQ1005P3N9ST000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MHQ1005P3N9ST000 by TDK Corporation

MHQ1005P3N9ST000
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.09 Ω
Inductance-Nom (L)
0.0039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
23
Rated Current-Max
0.9 A
Self Resonance Frequency
5000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
0.3NH IS THE TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
0.08%
Want to compare parts?
  1. MHQ1005P3N9ST000
    TDK Corporation
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHQ1005P3N9ST000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHQ1005P3N9ST000 by TDK Corporation

Select Manufacturer
Which Manufacturer of MHQ1005P3N9ST000 would you like to use for your alert(s)?
  • Please alert me when MHQ1005P3N9ST000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHQ1005P3N9ST000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHQ1005P3N9ST000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHQ1005P3N9ST000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHQ1005P3N9ST000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHQ1005P3N9ST000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: