-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHQ1005P27NHT000-ND
|
DigiKey | FIXED IND 27NH 230MA 1.3 OHM SMD Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0624 | Buy Now |
DISTI #
MHQ1005P27NHT000
|
Avnet Americas | MHQ1005P27NHT000 - Tape and Reel (Alt: MHQ1005P27NHT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 | Buy Now |
DISTI #
810-MHQ1005P27NHT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 27nH S-HQ SMD RF IND RoHS: Compliant | 0 |
|
$0.0550 / $0.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0522 | Buy Now |
DISTI #
32417344
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.027uH 3% 100MHz 20Q-Factor Ceramic 0.23A 1.3Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 664 Package Multiple: 1 | Americas - 9665 |
|
$0.0443 / $0.0471 | Buy Now |
DISTI #
C1S741001168231
|
Chip1Stop | Inductor High Frequency Chip Unshielded Multi-Layer 27nH 3% 100MHz 20Q-Factor Ceramic 230mA 1.3Ohm DCR 0402 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 9665 |
|
$0.0354 / $0.0407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005P27NHT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005P27NHT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.3 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 1700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 3% |
This table gives cross-reference parts and alternative options found for MHQ1005P27NHT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ1005P27NHT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15WZ27NH02D | General Purpose Inductor, 0.027uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MHQ1005P27NHT000 vs LQG15WZ27NH02D |
LQG15WZ27NH02B | General Purpose Inductor, 0.027uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MHQ1005P27NHT000 vs LQG15WZ27NH02B |
LQG15WH27NH02B | General Purpose Inductor, 0.027uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MHQ1005P27NHT000 vs LQG15WH27NH02B |
LQG15WH27NH02J | General Purpose Inductor, 0.027uH, 3%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MHQ1005P27NHT000 vs LQG15WH27NH02J |
MHQ1005P27NHTD25 | General Purpose Inductor, | TDK Corporation | MHQ1005P27NHT000 vs MHQ1005P27NHTD25 |