-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X6825
|
Newark | -/Tape And Reel |Tdk MHQ1005P24NJT000 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MHQ1005P24NJT000CT-ND
|
DigiKey | FIXED IND 24NH 230MA 1.2 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4934 In Stock |
|
$0.0459 / $0.1200 | Buy Now |
DISTI #
MHQ1005P24NJT000
|
Avnet Americas | Multilayer Inductor, 24 nH, 550 Milliohm, ± 5%, 2.8 GHz, 230 mA, 0402 [1005 Metric] - Tape and Reel (Alt: MHQ1005P24NJT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0666 | Buy Now |
DISTI #
810-MHQ1005P24NJT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 24nH S-HQ SMD RF IND RoHS: Compliant | 7714 |
|
$0.0450 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0490 | Buy Now |
DISTI #
MHQ1005P24NJT000
|
TME | Inductor: ceramic, SMD, 0402, 24nH, 230mA, 1.2Ω, Q: 20, ftest: 100MHz Min Qty: 10000 | 0 |
|
$0.0316 | RFQ |
DISTI #
MHQ1005P24NJT000
|
Avnet Abacus | (Alt: MHQ1005P24NJT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ1005P24NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005P24NJT000
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 2000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |