Part Details for MHQ1005P1N5STD25 by TDK Corporation
Overview of MHQ1005P1N5STD25 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHQ1005P1N5STD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MHQ1005P1N5STD25-ND
|
DigiKey | FIXED IND 1.5NH 1A 40 MOHM SMD Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0715 | Buy Now |
DISTI #
MHQ1005P1N5STD25
|
Avnet Americas | MHQ1005P1N5STD25 - Tape and Reel (Alt: MHQ1005P1N5STD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0573 | Buy Now |
DISTI #
810-MHQ1005P1N5STD25
|
Mouser Electronics | RF Inductors - SMD IND 0402 1.5nH S-HQ AEC Q200 RF IND RoHS: Compliant | 0 |
|
$0.0660 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0627 | Buy Now |
Part Details for MHQ1005P1N5STD25
MHQ1005P1N5STD25 CAD Models
MHQ1005P1N5STD25 Part Data Attributes
|
MHQ1005P1N5STD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005P1N5STD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 20% |
Alternate Parts for MHQ1005P1N5STD25
This table gives cross-reference parts and alternative options found for MHQ1005P1N5STD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ1005P1N5STD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LQG15WZ1N5S02J | General Purpose Inductor, | Murata Manufacturing Co Ltd | MHQ1005P1N5STD25 vs LQG15WZ1N5S02J |
LQG15WH1N5S02B | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MHQ1005P1N5STD25 vs LQG15WH1N5S02B |
LQG15WH1N5S02J | General Purpose Inductor, 0.0015uH, 20%, 1 Element, SMD, CHIP, 0402 | Murata Manufacturing Co Ltd | MHQ1005P1N5STD25 vs LQG15WH1N5S02J |