Part Details for MHQ1005P1N5ST000 by TDK Corporation
Overview of MHQ1005P1N5ST000 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHQ1005P1N5ST000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-9405-1-ND
|
DigiKey | FIXED IND 1.5NH 1A 40 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
694 In Stock |
|
$0.0459 / $0.1400 | Buy Now |
DISTI #
MHQ1005P1N5ST000
|
Avnet Americas | Multilayer Inductor, 1.5 nH, 20 Milliohm, ? 0.3nH, 19.7 GHz, 1 A, 0402 [1005 Metric] - Tape and Reel (Alt: MHQ1005P1N5ST000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 | Buy Now |
DISTI #
810-MHQ1005P1N5ST000
|
Mouser Electronics | RF Inductors - SMD IND 0402 1.5nH S-HQ SMD RF IND RoHS: Compliant | 8225 |
|
$0.0450 / $0.1400 | Buy Now |
|
Future Electronics | Fixed Inductors IND 0402 1.5nH S-HQ SMD RF IND RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0484 / $0.0510 | Buy Now |
DISTI #
32417168
|
Verical | Inductor High Frequency Chip Unshielded Multi-Layer 0.0015uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.04Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1060 Package Multiple: 1 | Americas - 10000 |
|
$0.0289 / $0.0295 | Buy Now |
DISTI #
MHQ1005P1N5ST000
|
Avnet Abacus | Multilayer Inductor, 1.5 nH, 20 Milliohm, � 0.3nH, 19.7 GHz, 1 A, 0402 [1005 Metric] (Alt: MHQ1005P1N5ST000) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001142206
|
Chip1Stop | SMD Inductor RoHS: Compliant Container: Cut Tape | 10000 |
|
$0.0231 / $0.0296 | Buy Now |
Part Details for MHQ1005P1N5ST000
MHQ1005P1N5ST000 CAD Models
MHQ1005P1N5ST000 Part Data Attributes
|
MHQ1005P1N5ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005P1N5ST000
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.0015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 23 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 11000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.2% |