Part Details for MHQ1005P1N3CT000 by TDK Corporation
Overview of MHQ1005P1N3CT000 by TDK Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHQ1005P1N3CT000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-172413-1-ND
|
DigiKey | FIXED IND 1.3NH 1.2A 30 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3557 In Stock |
|
$0.0500 / $0.1600 | Buy Now |
DISTI #
MHQ1005P1N3CT000
|
Avnet Americas | Multilayer Inductor, 1.3 nH, 10 Milliohm, ? 0.2nH, 20 GHz, 1.2 A, 0402 [1005 Metric] - Tape and Reel (Alt: MHQ1005P1N3CT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
810-MHQ1005P1N3CT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 1.3nH S-HQ SMD RF IND RoHS: Compliant | 8261 |
|
$0.0490 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0490 | Buy Now |
DISTI #
MHQ1005P1N3CT000
|
TTI | RF Inductors - SMD IND 0402 1.3nH S-HQ SMD RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0460 / $0.0470 | Buy Now |
DISTI #
MHQ1005P1N3CT000
|
TME | Inductor: ceramic, SMD, 0402, 1.3nH, 1.2A, 30mΩ, ftest: 100MHz Min Qty: 10000 | 0 |
|
$0.0310 | RFQ |
DISTI #
MHQ1005P1N3CT000
|
Avnet Abacus | Multilayer Inductor, 1.3 nH, 10 Milliohm, � 0.2nH, 20 GHz, 1.2 A, 0402 [1005 Metric] (Alt: MHQ1005P1N3CT000) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MHQ1005P1N3CT000
MHQ1005P1N3CT000 CAD Models
MHQ1005P1N3CT000 Part Data Attributes
|
MHQ1005P1N3CT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ1005P1N3CT000
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 0.0013 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 12000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.2NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 0.15% |
Alternate Parts for MHQ1005P1N3CT000
This table gives cross-reference parts and alternative options found for MHQ1005P1N3CT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ1005P1N3CT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHQ1005P1N3CTD25 | TDK Corporation | Check for Price | General Purpose Inductor, | MHQ1005P1N3CT000 vs MHQ1005P1N3CTD25 |
LQG15WZ1N3C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | MHQ1005P1N3CT000 vs LQG15WZ1N3C02J |
LQG15WH1N3C02D | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | MHQ1005P1N3CT000 vs LQG15WH1N3C02D |
LQG15WH1N3C02B | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0013uH, 15.385%, 1 Element, SMD, CHIP, 0402 | MHQ1005P1N3CT000 vs LQG15WH1N3C02B |
LQG15WH1N3C02J | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, 0.0013uH, 15.385%, 1 Element, SMD, CHIP, 0402 | MHQ1005P1N3CT000 vs LQG15WH1N3C02J |