Part Details for MHQ1005075HA2N0BTD25 by TDK Corporation
Overview of MHQ1005075HA2N0BTD25 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MHQ1005075HA2N0BTD25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MHQ1005075HA2N0BTD25CT-ND
|
DigiKey | FIXED IND 2.0NH 1A 50 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8990 In Stock |
|
$0.0721 / $0.2100 | Buy Now |
DISTI #
MHQ1005075HA2N0BTD
|
Avnet Americas | FIXED IND 2.0NH 1A 50 MOHM SMD - Tape and Reel (Alt: MHQ1005075HA2N0BTD) Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0595 | Buy Now |
DISTI #
810-MHQ1005075HA2N0B
|
Mouser Electronics | RF Inductors - SMD FIXED IND 2.0NH 1A 50 MOHM SMD RoHS: Compliant | 8655 |
|
$0.0700 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0667 | Buy Now |