-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-180030-1-ND
|
DigiKey | FIXED IND 3.6NH 500MA 250MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22257 In Stock |
|
$0.0525 / $0.1800 | Buy Now |
DISTI #
MHQ0603P3N6BTD25
|
Avnet Americas | Inductor for High Frequency Circuits Multilayer Ceramic 3.6nH 2-Pin SMD T/R - Tape and Reel (Alt: MHQ0603P3N6BTD25) Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 | Buy Now |
DISTI #
810-MHQ0603P3N6BTD25
|
Mouser Electronics | RF Inductors - SMD 0201 3.6nH Tol 0.1nH AEC-Q200 RoHS: Compliant | 0 |
|
$0.0450 / $0.1600 | Order Now |
DISTI #
V72:2272_19863782
|
Arrow Electronics | MHQ0603P3N6BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.5A 0.25Ohm - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1809 Container: Cut Strips | Americas - 7000 |
|
$0.0018 / $0.0052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0396 | Buy Now |
DISTI #
26721829
|
Verical | MHQ0603P3N6BTD25 TDK Inductor Surface Mount Inductor High Frequency Chip 500MHz 16Q-Factor Ceramic 0.5A 0.25Ohm - Arrow.com RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 1809 | Americas - 7000 |
|
$0.0018 / $0.0027 | Buy Now |
DISTI #
C1S741001294581
|
Chip1Stop | Inductor Surface Mount RoHS: Compliant | 7000 |
|
$0.0066 / $0.0098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ0603P3N6BTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ0603P3N6BTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0301 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0036 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.65 mm | |
Package Style | SMT | |
Package Width | 0.35 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.1NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 0.03% |
This table gives cross-reference parts and alternative options found for MHQ0603P3N6BTD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ0603P3N6BTD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHQ0603P3N6BT000 | General Purpose Inductor, | TDK Corporation | MHQ0603P3N6BTD25 vs MHQ0603P3N6BT000 |