-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2599
|
Newark | Surface Mount High Frequency Inductor, Mhq-P Series, 15 Nh, 5%, 0201 [0603 Metric], 2.8 Ghz Rohs Compliant: Yes |Tdk MHQ0603P15NJT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0690 / $0.0910 | Buy Now |
DISTI #
445-16770-1-ND
|
DigiKey | FIXED IND 15NH 180MA 1.5 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14762 In Stock |
|
$0.0290 / $0.1000 | Buy Now |
DISTI #
MHQ0603P15NJT000
|
Avnet Americas | Multilayer Inductor, 15 nH, 1.05 Ohm, ? 5%, 4.2 GHz, 180 mA, 0201 [0603 Metric] - Tape and Reel (Alt: MHQ0603P15NJT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0210 | Buy Now |
DISTI #
810-MHQ0603P15NJT000
|
Mouser Electronics | RF Inductors - SMD IND 0201 15nH S-HQ SMD RF IND RoHS: Compliant | 0 |
|
$0.0290 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0230 | Buy Now |
DISTI #
MHQ0603P15NJT000
|
Avnet Abacus | (Alt: MHQ0603P15NJT000) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MHQ0603P15NJT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MHQ0603P15NJT000
TDK Corporation
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | 0301 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0301 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 0.65 mm | |
Package Style | SMT | |
Package Width | 0.35 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.18 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 500 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for MHQ0603P15NJT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHQ0603P15NJT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHQ0603P15NJTD25 | General Purpose Inductor, | TDK Corporation | MHQ0603P15NJT000 vs MHQ0603P15NJTD25 |