Part Details for MHPM7A16A120B by Motorola Mobility LLC
Overview of MHPM7A16A120B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHPM7A16A120B
MHPM7A16A120B CAD Models
MHPM7A16A120B Part Data Attributes
|
MHPM7A16A120B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHPM7A16A120B
Motorola Mobility LLC
16A, 1200V, N-CHANNEL IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PUFM-T25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 16 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-T25 | |
Number of Elements | 7 | |
Number of Terminals | 25 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 75 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 3.5 V |
Alternate Parts for MHPM7A16A120B
This table gives cross-reference parts and alternative options found for MHPM7A16A120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHPM7A16A120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHPM7B12A120A | 12A, 1200V, N-CHANNEL IGBT, PLASTIC PACKAGE-25 | Motorola Mobility LLC | MHPM7A16A120B vs MHPM7B12A120A |
MHPM7A12A120A | Insulated Gate Bipolar Transistor, 12A I(C), 1200V V(BR)CES, N-Channel | Motorola Semiconductor Products | MHPM7A16A120B vs MHPM7A12A120A |
CM15MD-24H | Insulated Gate Bipolar Transistor, 15A I(C), 1200V V(BR)CES, N-Channel | Powerex Power Semiconductors | MHPM7A16A120B vs CM15MD-24H |