Part Details for MHPM7A15A60A by Motorola Mobility LLC
Overview of MHPM7A15A60A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MHPM7A15A60A
MHPM7A15A60A CAD Models
MHPM7A15A60A Part Data Attributes
|
MHPM7A15A60A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHPM7A15A60A
Motorola Mobility LLC
15A, 600V, N-CHANNEL IGBT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PUFM-T25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-PUFM-T25 | |
Number of Elements | 7 | |
Number of Terminals | 25 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |
Alternate Parts for MHPM7A15A60A
This table gives cross-reference parts and alternative options found for MHPM7A15A60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHPM7A15A60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHPM7B15A60A | 15A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-25 | Motorola Mobility LLC | MHPM7A15A60A vs MHPM7B15A60A |
CM15MD1-12H | Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | MHPM7A15A60A vs CM15MD1-12H |