Part Details for MHPM7A10S120DC3 by Motorola Mobility LLC
Results Overview of MHPM7A10S120DC3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHPM7A10S120DC3 Information
MHPM7A10S120DC3 by Motorola Mobility LLC is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for MHPM7A10S120DC3
MHPM7A10S120DC3 CAD Models
MHPM7A10S120DC3 Part Data Attributes
|
MHPM7A10S120DC3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MHPM7A10S120DC3
Motorola Mobility LLC
10A, 1200V, N-CHANNEL IGBT, CASE 464D-01, POWER MODULE-24
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-PUFM-X24 | |
Pin Count | 24 | |
Manufacturer Package Code | CASE 464D-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | FAST SOFT | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON |