MHPM6B20A60D
Description: 20A, 600V, N-CHANNEL IGBT

Overview of MHPM6B20A60D by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for MHPM6B20A60D by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MHPM6B20A60D by Motorola Mobility LLC

MHPM6B20A60D
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
FLANGE MOUNT, R-PUFM-P16
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
600 V
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PUFM-P16
Number of Elements
6
Number of Terminals
16
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
77 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
UPPER
Transistor Application
POWER CONTROL
Transistor Element Material
SILICON
Turn-off Time-Nom (toff)
690 ns
Turn-on Time-Nom (ton)
325 ns
Want to compare parts?
  1. MHPM6B20A60D
    Motorola Mobility LLC
    20A, 600V, N-CHANNEL IGBT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MHPM6B20A60D by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MHPM6B20A60D by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MHPM6B20A60D would you like to use for your alert(s)?
  • Please alert me when MHPM6B20A60D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MHPM6B20A60D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MHPM6B20A60D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MHPM6B20A60D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MHPM6B20A60D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MHPM6B20A60D by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: