Part Details for MHPA21010 by Freescale Semiconductor
Overview of MHPA21010 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHPA21010
MHPA21010 CAD Models
MHPA21010 Part Data Attributes:
|
MHPA21010
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MHPA21010
Freescale Semiconductor
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,MOT CASE,METAL
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 301AP-02, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.7 dB | |
Input Power-Max (CW) | 20 dBm | |
Number of Functions | 1 | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | METAL | |
Package Equivalence Code | MOT CASE 301AP-02 | |
Power Supplies | 28 V | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2 |
Alternate Parts for MHPA21010
This table gives cross-reference parts and alternative options found for MHPA21010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHPA21010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHL19338NN | 1900MHz - 2000MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, ROHS COMPLIANT, CASE 301AP-02, 4 PIN | Freescale Semiconductor | MHPA21010 vs MHL19338NN |
MHPA21010N | 2110 MHz - 2170 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AP-02, 4 PIN | Freescale Semiconductor | MHPA21010 vs MHPA21010N |
MHPA19010N | 1930MHz - 1990MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AP-02, 4 PIN | Freescale Semiconductor | MHPA21010 vs MHPA19010N |
MHPA18010N | 1805 MHz - 1880 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER, LEAD FREE, CASE 301AP-02, 4 PIN | Freescale Semiconductor | MHPA21010 vs MHPA18010N |