Part Details for MHP27005S/ES by Interpoint
Overview of MHP27005S/ES by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHP27005S/ES
MHP27005S/ES CAD Models
MHP27005S/ES Part Data Attributes:
|
MHP27005S/ES
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHP27005S/ES
Interpoint
Analog Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , FLANGE MT,1.5X3.0 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 160 V | |
Output Current-Max | 10 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,1.5X3.0 | |
Qualification Status | Not Qualified |