Part Details for MHP27005D by Interpoint
Overview of MHP27005D by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHP27005D
MHP27005D CAD Models
MHP27005D Part Data Attributes:
|
MHP27005D
Interpoint
Buy Now
Datasheet
|
Compare Parts:
MHP27005D
Interpoint
Analog Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , FLANGE MT,1.5X3.0 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 160 V | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,1.5X3.0 | |
Qualification Status | Not Qualified |